D-Link 16-Port Fast Ethernet Unmanaged Desktop Switch, Unmanaged 16 Port Ethernet Switch, EU

RS Stock No.: 268-1530Brand: D-LinkManufacturers Part No.: DES-1016D/E
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

16

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

16

SFP Ports

0

Network Speed Class

100Mb

Height

44mm

Network Speed

10/100Mbit/s

Model

16-Port Fast Ethernet Unmanaged Desktop Switch

Plug Type

EU

Depth

150mm

Width

282mm

Dimensions

282 x 150 x 44mm

Distrelec Product Id

12564748

Country of Origin

China

Stock information temporarily unavailable.

€ 109.00

€ 109.00 Each (Exc. Vat)

€ 132.98

€ 132.98 Each (inc. VAT)

D-Link 16-Port Fast Ethernet Unmanaged Desktop Switch, Unmanaged 16 Port Ethernet Switch, EU

€ 109.00

€ 109.00 Each (Exc. Vat)

€ 132.98

€ 132.98 Each (inc. VAT)

D-Link 16-Port Fast Ethernet Unmanaged Desktop Switch, Unmanaged 16 Port Ethernet Switch, EU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

16

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

16

SFP Ports

0

Network Speed Class

100Mb

Height

44mm

Network Speed

10/100Mbit/s

Model

16-Port Fast Ethernet Unmanaged Desktop Switch

Plug Type

EU

Depth

150mm

Width

282mm

Dimensions

282 x 150 x 44mm

Distrelec Product Id

12564748

Country of Origin

China