Technical Document
Specifications
Brand
D-LinkNumber Of Ports
8
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
8
SFP Ports
0
Network Speed Class
100Mb
Height
28mm
Network Speed
10/100Mbit/s
Model
8-Port Fast Ethernet Switch
Plug Type
EU
Depth
102mm
Width
162mm
Dimensions
162 x 102 x 28mm
Distrelec Product Id
30150774
Country of Origin
China
€ 54.50
€ 54.50 Each (Exc. Vat)
€ 66.49
€ 66.49 Each (inc. VAT)
1
€ 54.50
€ 54.50 Each (Exc. Vat)
€ 66.49
€ 66.49 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
D-LinkNumber Of Ports
8
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
8
SFP Ports
0
Network Speed Class
100Mb
Height
28mm
Network Speed
10/100Mbit/s
Model
8-Port Fast Ethernet Switch
Plug Type
EU
Depth
102mm
Width
162mm
Dimensions
162 x 102 x 28mm
Distrelec Product Id
30150774
Country of Origin
China