D-Link 5-Port Desktop Gigabit PoE+ Switch, Unmanaged 5 Port Gigabit Switch With PoE UK

RS tootekood: 249-9091Bränd: D-LinkTootja Part nr.: DGS-1005P/B
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

D-Link

Number Of Ports

5

PoE - Power Over Ethernet

Yes

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Network Speed Class

Gigabit

Height

28mm

Network Speed

10/100/1000Mbit/s

Model

5-Port Desktop Gigabit PoE+ Switch

Plug Type

UK

Depth

98mm

Width

105.2mm

Dimensions

105.2 x 98 x 28mm

Päritoluriik

Taiwan, Province Of China

Lao andmed ajutiselt ei ole saadaval.

€ 122,00

€ 122,00 tk (ilma käibemaksuta)

€ 151,28

€ 151,28 tk (koos käibemaksuga)

D-Link 5-Port Desktop Gigabit PoE+ Switch, Unmanaged 5 Port Gigabit Switch With PoE UK

€ 122,00

€ 122,00 tk (ilma käibemaksuta)

€ 151,28

€ 151,28 tk (koos käibemaksuga)

D-Link 5-Port Desktop Gigabit PoE+ Switch, Unmanaged 5 Port Gigabit Switch With PoE UK
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

D-Link

Number Of Ports

5

PoE - Power Over Ethernet

Yes

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Network Speed Class

Gigabit

Height

28mm

Network Speed

10/100/1000Mbit/s

Model

5-Port Desktop Gigabit PoE+ Switch

Plug Type

UK

Depth

98mm

Width

105.2mm

Dimensions

105.2 x 98 x 28mm

Päritoluriik

Taiwan, Province Of China