D-Link 52-Port Layer 3 Stackable Smart Managed Switch with 10G Uplinks, Smart 52 Port Managed Switch

RS tootekood: 255-0019Bränd: D-LinkTootja Part nr.: DGS-1520-52Distrelec Article No.: 30369483
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

D-Link

Number Of Ports

52

PoE - Power Over Ethernet

No

Switch Type

Smart

RJ45 Ports

50

SFP Ports

2

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

52-Port Layer 3 Stackable Smart Managed Switch with 10G Uplinks

Series

DGS-1520 Series

Depth

207.4mm

Width

440mm

Dimensions

440 x 207.4 x 44mm

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 2 080,00

€ 2 080,00 tk (ilma käibemaksuta)

€ 2 579,20

€ 2 579,20 tk (koos käibemaksuga)

D-Link 52-Port Layer 3 Stackable Smart Managed Switch with 10G Uplinks, Smart 52 Port Managed Switch

€ 2 080,00

€ 2 080,00 tk (ilma käibemaksuta)

€ 2 579,20

€ 2 579,20 tk (koos käibemaksuga)

D-Link 52-Port Layer 3 Stackable Smart Managed Switch with 10G Uplinks, Smart 52 Port Managed Switch
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

D-Link

Number Of Ports

52

PoE - Power Over Ethernet

No

Switch Type

Smart

RJ45 Ports

50

SFP Ports

2

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

52-Port Layer 3 Stackable Smart Managed Switch with 10G Uplinks

Series

DGS-1520 Series

Depth

207.4mm

Width

440mm

Dimensions

440 x 207.4 x 44mm

Päritoluriik

China