DBK Enclosures Heating Element, 50mm, 20 W, 100 → 240 V ac/dc

RS tootekood: 299-5720Bränd: DBK EnclosuresTootja Part nr.: FG14741.3
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Power Rating

20 W

Supply Voltage

100 → 240 V ac/dc

Length

50mm

Width

8.5mm

Thickness

35mm

Surface Temperature

70°C

Päritoluriik

United Kingdom

Toote üksikasjad

Conduction/Convection

From DBK enclosures, this range of conduction/convection PTC heating elements are 'Self regulating' and housed in a compact flat alloy construction, allowing perfect heat transmission to the thermal medium. This means that no thermal cut-out or thermostat is required. These conduction/convection heaters are ideal for use in electrical enclosures, high technology and street cabinets.

Approvals

VDE, UL, CSA

Lao andmed ajutiselt ei ole saadaval.

€ 16,54

€ 16,54 tk (ilma käibemaksuta)

€ 20,51

€ 20,51 tk (koos käibemaksuga)

DBK Enclosures Heating Element, 50mm, 20 W, 100 → 240 V ac/dc

€ 16,54

€ 16,54 tk (ilma käibemaksuta)

€ 20,51

€ 20,51 tk (koos käibemaksuga)

DBK Enclosures Heating Element, 50mm, 20 W, 100 → 240 V ac/dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 16,54
10 - 24€ 15,89
25 - 49€ 14,93
50 - 99€ 13,62
100+€ 12,02

Tehnilised dokumendid

Spetsifikatsioonid:

Power Rating

20 W

Supply Voltage

100 → 240 V ac/dc

Length

50mm

Width

8.5mm

Thickness

35mm

Surface Temperature

70°C

Päritoluriik

United Kingdom

Toote üksikasjad

Conduction/Convection

From DBK enclosures, this range of conduction/convection PTC heating elements are 'Self regulating' and housed in a compact flat alloy construction, allowing perfect heat transmission to the thermal medium. This means that no thermal cut-out or thermostat is required. These conduction/convection heaters are ideal for use in electrical enclosures, high technology and street cabinets.

Approvals

VDE, UL, CSA