Delphi, Metri-Pack Female

RS tootekood: 801-1073Bränd: DelphiTootja Part nr.: 12129493
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Delphi

Series

Metri-pack

Gender

Female

Päritoluriik

Mexico

Toote üksikasjad

Delphi Metri-Pack 280 Sealed Crimp Terminals for Automotive Connectors

A range of Metri-Pack 280 male and female sealed crimp contacts for use with Metri-Pack 280 automotive connectors. These Metri-Pack 280 male and female sealed crimp contacts are made from tin brass with a tin plating.
Stock numbers 801-1073 (female) and 801-1089 (male) are for use with a 3.0 to 2.0 mm2 cable range
Stock numbers 801-1086 (female) and 801-1092 (male) are for use with a 0.50 to 0.35 mm2 cable range
Stock number 801-1077 (female) is for use with a 1.0 to 0.50 mm2 cable range
Stock number 801-1083 (male) is for use with a 0.80 to 0.50mm2 cable range

Delphi Metri-Pack 280 Series Automotive Connectors

€ 18,10

€ 0,181 tk (pakis 100) (ilma käibemaksuta)

€ 22,44

€ 0,224 tk (pakis 100) (koos käibemaksuga)

Delphi, Metri-Pack Female

€ 18,10

€ 0,181 tk (pakis 100) (ilma käibemaksuta)

€ 22,44

€ 0,224 tk (pakis 100) (koos käibemaksuga)

Delphi, Metri-Pack Female

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Pakend
100 - 400€ 0,181€ 18,10
500 - 900€ 0,167€ 16,70
1000+€ 0,159€ 15,90

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Delphi

Series

Metri-pack

Gender

Female

Päritoluriik

Mexico

Toote üksikasjad

Delphi Metri-Pack 280 Sealed Crimp Terminals for Automotive Connectors

A range of Metri-Pack 280 male and female sealed crimp contacts for use with Metri-Pack 280 automotive connectors. These Metri-Pack 280 male and female sealed crimp contacts are made from tin brass with a tin plating.
Stock numbers 801-1073 (female) and 801-1089 (male) are for use with a 3.0 to 2.0 mm2 cable range
Stock numbers 801-1086 (female) and 801-1092 (male) are for use with a 0.50 to 0.35 mm2 cable range
Stock number 801-1077 (female) is for use with a 1.0 to 0.50 mm2 cable range
Stock number 801-1083 (male) is for use with a 0.80 to 0.50mm2 cable range

Delphi Metri-Pack 280 Series Automotive Connectors