Delta Electronics CHROME II DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 2.5A Output, 60W

RS Stock No.: 434-748Brand: Delta ElectronicsManufacturers Part No.: DRC-24V060W1RZ
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

CHROME II

Type

DIN Rail Power Supply

AC Input Voltage

85 → 264V ac

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Country of Origin

China

€ 26.50

€ 26.50 Each (Exc. Vat)

€ 32.86

€ 32.86 Each (inc. VAT)

Delta Electronics CHROME II DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 2.5A Output, 60W

€ 26.50

€ 26.50 Each (Exc. Vat)

€ 32.86

€ 32.86 Each (inc. VAT)

Delta Electronics CHROME II DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 2.5A Output, 60W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

CHROME II

Type

DIN Rail Power Supply

AC Input Voltage

85 → 264V ac

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Country of Origin

China