Technical Document
Specifications
Brand
Delta PlusColour
Yellow
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Adustable Size
Yes
Material
ABS
Accessory Slots
Yes
Lining
No
Peak Type
Standard
Rain Gutter
No
Complies with EN 397
Yes
Range
DIAMOND VI WIND
Standards Met
ANSI/ISEA Z89.1-2014 Type 1
Product Type
Safety Helmet
Country of Origin
China
€ 23.40
€ 23.40 Each (Exc. Vat)
€ 28.55
€ 28.55 Each (inc. VAT)
1
€ 23.40
€ 23.40 Each (Exc. Vat)
€ 28.55
€ 28.55 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta PlusColour
Yellow
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Adustable Size
Yes
Material
ABS
Accessory Slots
Yes
Lining
No
Peak Type
Standard
Rain Gutter
No
Complies with EN 397
Yes
Range
DIAMOND VI WIND
Standards Met
ANSI/ISEA Z89.1-2014 Type 1
Product Type
Safety Helmet
Country of Origin
China