Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Delta PlusSeries
JUMPER3 S1P PSRC
Gender
Unisex
Shoe Size EU
47
Shoe Size UK
12
Shoe Size US
13
Colour
Black
Safety Toe Type
Stainless Steel
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Perforation, Shock, Slip
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Slip Resistance Rating
SRC
Upper Material
Leather
Midsole Type
Steel
Sole Material
PU2D
Anti-Slip
Yes
Shoe Size JP/CN
30.5
Päritoluriik
India
€ 35,30
€ 35,30 1 Paari (ilma käibemaksuta)
€ 43,77
€ 43,77 1 Paari (koos käibemaksuga)
1
€ 35,30
€ 35,30 1 Paari (ilma käibemaksuta)
€ 43,77
€ 43,77 1 Paari (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Delta PlusSeries
JUMPER3 S1P PSRC
Gender
Unisex
Shoe Size EU
47
Shoe Size UK
12
Shoe Size US
13
Colour
Black
Safety Toe Type
Stainless Steel
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Perforation, Shock, Slip
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Slip Resistance Rating
SRC
Upper Material
Leather
Midsole Type
Steel
Sole Material
PU2D
Anti-Slip
Yes
Shoe Size JP/CN
30.5
Päritoluriik
India