Delta Plus Unisex Black Stainless Steel Toe Capped Safety Shoes, UK 8, EU 42

RS Stock No.: 227-5179Brand: Delta PlusManufacturers Part No.: MIAMISPNO42IMPA: 313508Distrelec Article No.: 30114671
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe Type

Stainless Steel

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Midsole Type

Steel

Sole Material

Polyurethane

Upper Material

Fabric

Anti-Slip

Yes

Slip Resistance Rating

SRC

Shoe Size JP/CN

26.5

Country of Origin

China

€ 33.70

€ 33.70 1 Pair (Exc. Vat)

€ 41.79

€ 41.79 1 Pair (inc. VAT)

Delta Plus Unisex Black Stainless Steel Toe Capped Safety Shoes, UK 8, EU 42

€ 33.70

€ 33.70 1 Pair (Exc. Vat)

€ 41.79

€ 41.79 1 Pair (inc. VAT)

Delta Plus Unisex Black Stainless Steel Toe Capped Safety Shoes, UK 8, EU 42

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe Type

Stainless Steel

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Midsole Type

Steel

Sole Material

Polyurethane

Upper Material

Fabric

Anti-Slip

Yes

Slip Resistance Rating

SRC

Shoe Size JP/CN

26.5

Country of Origin

China