Technical Document
Specifications
Brand
Delta PlusGender
Unisex
Shoe Size EU
47
Shoe Size UK
12
Shoe Size US
13
Colour
Black
Safety Toe Type
Stainless Steel
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
None
Water Resistant
No
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Midsole Type
Steel
Sole Material
Polyurethane
Upper Material
Fabric
Anti-Slip
Yes
Slip Resistance Rating
SRC
Shoe Size JP/CN
31
Country of Origin
China
€ 33.70
€ 33.70 1 Pair (Exc. Vat)
€ 41.79
€ 41.79 1 Pair (inc. VAT)
1
€ 33.70
€ 33.70 1 Pair (Exc. Vat)
€ 41.79
€ 41.79 1 Pair (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Delta PlusGender
Unisex
Shoe Size EU
47
Shoe Size UK
12
Shoe Size US
13
Colour
Black
Safety Toe Type
Stainless Steel
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
None
Water Resistant
No
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Midsole Type
Steel
Sole Material
Polyurethane
Upper Material
Fabric
Anti-Slip
Yes
Slip Resistance Rating
SRC
Shoe Size JP/CN
31
Country of Origin
China