Delta Plus VIAGI S1P SRC Unisex Black, Grey Composite Toe Capped Safety Shoes, UK 5, EU 38

RS tootekood: 277-9726Bränd: Delta PlusTootja Part nr.: VIAGIEPNR38Distrelec Article No.: 30157332
brand-logo
Kuva kõik kategoorias Safety Shoes

Tehnilised dokumendid

Spetsifikatsioonid:

Series

VIAGI S1P SRC

Gender

Unisex

Shoe Size EU

38

Shoe Size UK

5

Shoe Size US

6

Colour

Black, Grey

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Midsole Type

Non Metallic

Sole Material

PU2D

Upper Material

Textile, Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 91,00

€ 91,00 1 Paari (ilma käibemaksuta)

€ 112,84

€ 112,84 1 Paari (koos käibemaksuga)

Delta Plus VIAGI S1P SRC Unisex Black, Grey Composite Toe Capped Safety Shoes, UK 5, EU 38

€ 91,00

€ 91,00 1 Paari (ilma käibemaksuta)

€ 112,84

€ 112,84 1 Paari (koos käibemaksuga)

Delta Plus VIAGI S1P SRC Unisex Black, Grey Composite Toe Capped Safety Shoes, UK 5, EU 38
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Series

VIAGI S1P SRC

Gender

Unisex

Shoe Size EU

38

Shoe Size UK

5

Shoe Size US

6

Colour

Black, Grey

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Midsole Type

Non Metallic

Sole Material

PU2D

Upper Material

Textile, Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Päritoluriik

China