48mm x 65.8m ESD Tape

RS Stock No.: 832-5388Brand: Desco EuropeManufacturers Part No.: 72416
brand-logo
View all in ESD Tapes

Technical Document

Specifications

Length

65.8m

Width

48mm

Dissipative

No

Conductive

No

Anti-Static

Yes

Cleanroom

No

Text/Logo On Tape

Antistatic Tape

Colour

Clear

Usage Type

Packaging

Complies with EN 61340-5-1

Yes

Country of Origin

United States

Product details

ESD Clear Cellulose Tape with Symbols and Yellow Stripe

Clear cellulose tape with ESD symbols and yellow stripe
Prevents damage to sensitive electronic components in manufacturing
For general purpose ESD tape applications
Ideal for sealing ESD bags and other ESD packaging/containers
Thickness 2.4 mil (0.06.mm)
Temperature range: -10°C → +71°C

Standards

EN 61340-5-1, Mil STD-1285, ESD Association

Stock information temporarily unavailable.

€ 40.00

€ 40.00 Each (Exc. Vat)

€ 48.80

€ 48.80 Each (inc. VAT)

48mm x 65.8m ESD Tape

€ 40.00

€ 40.00 Each (Exc. Vat)

€ 48.80

€ 48.80 Each (inc. VAT)

48mm x 65.8m ESD Tape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 40.00
10 - 19€ 38.40
20+€ 35.90

Technical Document

Specifications

Length

65.8m

Width

48mm

Dissipative

No

Conductive

No

Anti-Static

Yes

Cleanroom

No

Text/Logo On Tape

Antistatic Tape

Colour

Clear

Usage Type

Packaging

Complies with EN 61340-5-1

Yes

Country of Origin

United States

Product details

ESD Clear Cellulose Tape with Symbols and Yellow Stripe

Clear cellulose tape with ESD symbols and yellow stripe
Prevents damage to sensitive electronic components in manufacturing
For general purpose ESD tape applications
Ideal for sealing ESD bags and other ESD packaging/containers
Thickness 2.4 mil (0.06.mm)
Temperature range: -10°C → +71°C

Standards

EN 61340-5-1, Mil STD-1285, ESD Association