Technical Document
Specifications
Brand
DescoColour
White
Size
L
Gender
Men
Material Properties
Anti-static, Conductive, Dissipative
Closure Type
Snaps
Number of Pockets
3
Country of Origin
United States
Product details
Statshield® Protective Smock
Statshield® smocks are available in two lengths, the lab coat length and the jacket length. Both lengths are available in two styles - with snaps and with conductive elastic cuffs. Smocks are available in a range of colours.
Statshield® smocks are constructed of a lightweight dissipative material. The conductive nylon fibres are woven in a chain-link design throughout the material providing continuous and consistent charge dissipation. All the seams in Statshield® smocks are designed to maintain electrical continuity from panel to panel, sleeve to sleeve in accordance with the ESD Association Garment Standard, ESD-STM2.1.
If not grounded, the smock can become an isolated charged conductor. If not grounded via a wrist strap coil cord, ground the ESD garment using ESD footwear to ESD flooring.
Statshield® smocks are available in a range of styles, sizes and colours
Hip to cuff grounding
Constructed of a lightweight dissipative material
Statshield® smocks must be laundered periodically for proper operation
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DescoColour
White
Size
L
Gender
Men
Material Properties
Anti-static, Conductive, Dissipative
Closure Type
Snaps
Number of Pockets
3
Country of Origin
United States
Product details
Statshield® Protective Smock
Statshield® smocks are available in two lengths, the lab coat length and the jacket length. Both lengths are available in two styles - with snaps and with conductive elastic cuffs. Smocks are available in a range of colours.
Statshield® smocks are constructed of a lightweight dissipative material. The conductive nylon fibres are woven in a chain-link design throughout the material providing continuous and consistent charge dissipation. All the seams in Statshield® smocks are designed to maintain electrical continuity from panel to panel, sleeve to sleeve in accordance with the ESD Association Garment Standard, ESD-STM2.1.
If not grounded, the smock can become an isolated charged conductor. If not grounded via a wrist strap coil cord, ground the ESD garment using ESD footwear to ESD flooring.
Statshield® smocks are available in a range of styles, sizes and colours
Hip to cuff grounding
Constructed of a lightweight dissipative material
Statshield® smocks must be laundered periodically for proper operation