Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DeutschNumber Of Contacts
3
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP67
Current Rating
13.0A
Series
HD10
Body Orientation
Straight
Mating Type
Push-Pull
Shell Size
3
Housing Material
Thermoplastic
Strain Relief
Yes
Contact Plating
Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Material
Copper
Päritoluriik
Mexico
Toote üksikasjad
HD10 Plugs
From Deutsch, this HD 10 Series cable mount connector offers a sturdy and versatile plug for heavy duty connections with corresponding HD 10 receptacles. Available in 3, 6 and 9 pole contact arrangements, this HD 10 Series plug is very well suited to industrial applications.
Approvals
IP67
HD10 Range
A range of Heavy Duty 13Amp and 25Amp circular sealed connectors. Properly wired and mated the connection will withstand immersion under three feet of water without loss of electronic qualities or leakage. The 3, 6 and 9way 13Amp versions use Deutsch size 16 solid contacts (see for example stock no. 425-761). The 6way 25Amp version uses Deutsch size 12 solid contacts (see for example stock no. 425-828). For a suitable crimp tool, see Stock no. 425-973.
€ 12,70
€ 12,70 tk (ilma käibemaksuta)
€ 15,75
€ 15,75 tk (koos käibemaksuga)
1
€ 12,70
€ 12,70 tk (ilma käibemaksuta)
€ 15,75
€ 15,75 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 24 | € 12,70 |
25 - 49 | € 12,00 |
50+ | € 11,20 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DeutschNumber Of Contacts
3
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP67
Current Rating
13.0A
Series
HD10
Body Orientation
Straight
Mating Type
Push-Pull
Shell Size
3
Housing Material
Thermoplastic
Strain Relief
Yes
Contact Plating
Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Material
Copper
Päritoluriik
Mexico
Toote üksikasjad
HD10 Plugs
From Deutsch, this HD 10 Series cable mount connector offers a sturdy and versatile plug for heavy duty connections with corresponding HD 10 receptacles. Available in 3, 6 and 9 pole contact arrangements, this HD 10 Series plug is very well suited to industrial applications.
Approvals
IP67
HD10 Range
A range of Heavy Duty 13Amp and 25Amp circular sealed connectors. Properly wired and mated the connection will withstand immersion under three feet of water without loss of electronic qualities or leakage. The 3, 6 and 9way 13Amp versions use Deutsch size 16 solid contacts (see for example stock no. 425-761). The 6way 25Amp version uses Deutsch size 12 solid contacts (see for example stock no. 425-828). For a suitable crimp tool, see Stock no. 425-973.