Hazardous Product

DeWALT DCF860E2T-GB - Cordless 18V Impact Driver with 2 x 1.7Ah Batteries, 1 UK Plug

RS Stock No.: 134-665Brand: DeWALTManufacturers Part No.: DCF860E2T-GB
brand-logo
View all in Impact Drivers

Technical Document

Specifications

Brand

Dewalt

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Number of Batteries Supplied

2

Charger Supplied

1

Plug Type

UK Plug

Voltage Rating

18V

Battery Capacity

1.7Ah

Country of Origin

China

€ 369.00

€ 369.00 Each (Exc. Vat)

€ 457.56

€ 457.56 Each (inc. VAT)

DeWALT DCF860E2T-GB - Cordless 18V Impact Driver with 2 x 1.7Ah Batteries, 1 UK Plug

€ 369.00

€ 369.00 Each (Exc. Vat)

€ 457.56

€ 457.56 Each (inc. VAT)

DeWALT DCF860E2T-GB - Cordless 18V Impact Driver with 2 x 1.7Ah Batteries, 1 UK Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dewalt

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Number of Batteries Supplied

2

Charger Supplied

1

Plug Type

UK Plug

Voltage Rating

18V

Battery Capacity

1.7Ah

Country of Origin

China