Technical Document
Specifications
Brand
DewaltHead Type
Phillips, Pozidriv, Slotted, Torx
Type
Driver Bit Set
Size
PH1, PH2, PZ1, PZ2, SL5.5, SL8, T10, T15, T20, T25, T30, T40
Material
Chrome Molybdenum Vanadium Steel
Country of Origin
Denmark
Product details
DeWalt DT7922B-QZ 29pc Screwdriver Bit set and Tough Case
Introducing the professional 29 pieces set of bits from DeWALT. This comprehensive set of bits includes a range of Pozidriv, Phillips, Slotted & Torx bits. Also included is a Magnetic bit holder and extending drive guide for increased versatility. The set is supplied in a heavy-duty plastic case that has been designed t withstand all worksite conditions and has been finished in yellow colour. This is a perfect kit for all professional and DIY applications and designed to meet the requirements of the most demanding users.
Features and Benefits:
Set of high-quality professional screwdriver bits for all-round applications
Manufactured from shock-resistant and heat-treated steel for a longer life
Flexible torsion zone absorbs torque peaks and reduces breakage
All bits are provided in a sturdy heavy-duty plastic case
Supplied with a magnetic bit holder and a magnetic drive guide to keep bits securely in place and reduce wobble
Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workmans kit. There are many situations and professions where screwdriver bits are integral to carry out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. Only tip the size determines if a bit is suitable for the desired application or not.
They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
FAQs:
Are these bits magnetised?
No bits itself are not magnetised but they are supplied with a magnetic drive featuring additional bit retention system. It holds bits in the correct position while working both horizontally and vertically. Magnetised screwdrivers bits & Bit holders are also handy when picking up screws from hard to reach places.
What do I get in the set?
€ 64.50
€ 64.50 1 Set (Exc. Vat)
€ 78.69
€ 78.69 1 Set (inc. VAT)
1
€ 64.50
€ 64.50 1 Set (Exc. Vat)
€ 78.69
€ 78.69 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltHead Type
Phillips, Pozidriv, Slotted, Torx
Type
Driver Bit Set
Size
PH1, PH2, PZ1, PZ2, SL5.5, SL8, T10, T15, T20, T25, T30, T40
Material
Chrome Molybdenum Vanadium Steel
Country of Origin
Denmark
Product details
DeWalt DT7922B-QZ 29pc Screwdriver Bit set and Tough Case
Introducing the professional 29 pieces set of bits from DeWALT. This comprehensive set of bits includes a range of Pozidriv, Phillips, Slotted & Torx bits. Also included is a Magnetic bit holder and extending drive guide for increased versatility. The set is supplied in a heavy-duty plastic case that has been designed t withstand all worksite conditions and has been finished in yellow colour. This is a perfect kit for all professional and DIY applications and designed to meet the requirements of the most demanding users.
Features and Benefits:
Set of high-quality professional screwdriver bits for all-round applications
Manufactured from shock-resistant and heat-treated steel for a longer life
Flexible torsion zone absorbs torque peaks and reduces breakage
All bits are provided in a sturdy heavy-duty plastic case
Supplied with a magnetic bit holder and a magnetic drive guide to keep bits securely in place and reduce wobble
Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workmans kit. There are many situations and professions where screwdriver bits are integral to carry out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. Only tip the size determines if a bit is suitable for the desired application or not.
They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
FAQs:
Are these bits magnetised?
No bits itself are not magnetised but they are supplied with a magnetic drive featuring additional bit retention system. It holds bits in the correct position while working both horizontally and vertically. Magnetised screwdrivers bits & Bit holders are also handy when picking up screws from hard to reach places.
What do I get in the set?