DeWALT DWE305PK Corded Reciprocating Saw, 110V, 3 Pin Industrial Plug

RS tootekood: 888-3673Bränd: DeWALTTootja Part nr.: DWE305PK-LX
brand-logo
Kuva kõik kategoorias Electric Saws

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Dewalt

Saw Type

Reciprocating Saw

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Model Number

DWE305PK

Plug Type

3 Pin Industrial Plug

Voltage Rating

110V

Weight

3.5kg

Stroke Length

29mm

Toote üksikasjad

DeWalt DWE305PK Reciprocating Saw 1100W

The professional DeWalt DW305PK-GB Reciprocating Saw. Fitted with a motor designed for use in heavy-duty applications.
Featuring a four position blade clamp, allowing for increased versatility.
The 29mm stroke length delivers excellent cutting performance.
Ideal for plumbers, electricians, heating, HVAC, and builders.

Supplied with

Heavy-duty carrying case

DeWalt Grinders, Saws & Routers

All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 355,00

€ 355,00 tk (ilma käibemaksuta)

€ 440,20

€ 440,20 tk (koos käibemaksuga)

DeWALT DWE305PK Corded Reciprocating Saw, 110V, 3 Pin Industrial Plug

€ 355,00

€ 355,00 tk (ilma käibemaksuta)

€ 440,20

€ 440,20 tk (koos käibemaksuga)

DeWALT DWE305PK Corded Reciprocating Saw, 110V, 3 Pin Industrial Plug
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Dewalt

Saw Type

Reciprocating Saw

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Model Number

DWE305PK

Plug Type

3 Pin Industrial Plug

Voltage Rating

110V

Weight

3.5kg

Stroke Length

29mm

Toote üksikasjad

DeWalt DWE305PK Reciprocating Saw 1100W

The professional DeWalt DW305PK-GB Reciprocating Saw. Fitted with a motor designed for use in heavy-duty applications.
Featuring a four position blade clamp, allowing for increased versatility.
The 29mm stroke length delivers excellent cutting performance.
Ideal for plumbers, electricians, heating, HVAC, and builders.

Supplied with

Heavy-duty carrying case

DeWalt Grinders, Saws & Routers

All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.

Teid võib huvitada