DeWALT Corded Multi Cutter, UK Plug

RS Stock No.: 793-2601Brand: DeWALTManufacturers Part No.: DWE315K-GB
brand-logo
View all in Multitools

Technical Document

Specifications

Brand

Dewalt

Multitool Type

Multi Cutter

Corded/Cordless

Corded

Plug Type

Type G - British 3-pin

Voltage Rating

230V

Country of Origin

China

Product details

DeWALT Oscillating Corded Multi-Tool Kit

DeWALT oscillating corded multi-tool kit is designed with a powerful 300 W motor and a dual-grip variable speed trigger. Offers excellent ergonomics which provides control, comfort and safety. The DeWALT DWE315KT has the capacity of performing a wide variety of tasks with a well thought-out selection of accessories and T-Stak box.

Features and Benefits

37-piece accessory set
Powerful 300 W motor for use in all applications
Front-mounted LED ensures
Dual position rocker switch with "lock-on" for the ultimate in speed and application control
Full variable speed (0-22000 rpm)
Ergonomic design for comfort and control
Quick accessory change and adjustment
Requires no additional tools or hex keys

Contents:

1 x oscillating wood with nails blade
1 x oscillating fast-cut wood blade
1 x oscillating wood detail blade
1 x oscillating semi-circle wood blade
1 x oscillating semi-circle grout removal blade
1 x oscillating rigid scraper
1 x oscillating sanding plate
25 x sanding sheets -various grades
1 x universal adapter
2 x Hex Keys: 3 mm and 5 mm
1 x dust extraction adapter
1 x depths stop / straight cut guide
1 x T-Stak Kit Box

Specification:

Input Power: 300 W
No Load Speed: 0-22000/min
Weight: 1.5 kg

Application Information

The DeWALT DWE315K oscillating multi-tool adapts to the user’s needs with its DUAL-GRIP variable speed trigger. These innovations allow the operator to use this multi-tool with confidence when making complicated cuts. The multi-tool is fast becoming the tool of choice in carpententry, workshops and DIY enthusiasts, making the DWE315KT the ideal choice for these applications.

DeWalt Drills

You may be interested in
Bosch GSS280AE
€ 707.60Each (Exc. Vat)
Stock information temporarily unavailable.

€ 555.00

€ 555.00 Each (Exc. Vat)

€ 677.10

€ 677.10 Each (inc. VAT)

DeWALT Corded Multi Cutter, UK Plug

€ 555.00

€ 555.00 Each (Exc. Vat)

€ 677.10

€ 677.10 Each (inc. VAT)

DeWALT Corded Multi Cutter, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bosch GSS280AE
€ 707.60Each (Exc. Vat)

Technical Document

Specifications

Brand

Dewalt

Multitool Type

Multi Cutter

Corded/Cordless

Corded

Plug Type

Type G - British 3-pin

Voltage Rating

230V

Country of Origin

China

Product details

DeWALT Oscillating Corded Multi-Tool Kit

DeWALT oscillating corded multi-tool kit is designed with a powerful 300 W motor and a dual-grip variable speed trigger. Offers excellent ergonomics which provides control, comfort and safety. The DeWALT DWE315KT has the capacity of performing a wide variety of tasks with a well thought-out selection of accessories and T-Stak box.

Features and Benefits

37-piece accessory set
Powerful 300 W motor for use in all applications
Front-mounted LED ensures
Dual position rocker switch with "lock-on" for the ultimate in speed and application control
Full variable speed (0-22000 rpm)
Ergonomic design for comfort and control
Quick accessory change and adjustment
Requires no additional tools or hex keys

Contents:

1 x oscillating wood with nails blade
1 x oscillating fast-cut wood blade
1 x oscillating wood detail blade
1 x oscillating semi-circle wood blade
1 x oscillating semi-circle grout removal blade
1 x oscillating rigid scraper
1 x oscillating sanding plate
25 x sanding sheets -various grades
1 x universal adapter
2 x Hex Keys: 3 mm and 5 mm
1 x dust extraction adapter
1 x depths stop / straight cut guide
1 x T-Stak Kit Box

Specification:

Input Power: 300 W
No Load Speed: 0-22000/min
Weight: 1.5 kg

Application Information

The DeWALT DWE315K oscillating multi-tool adapts to the user’s needs with its DUAL-GRIP variable speed trigger. These innovations allow the operator to use this multi-tool with confidence when making complicated cuts. The multi-tool is fast becoming the tool of choice in carpententry, workshops and DIY enthusiasts, making the DWE315KT the ideal choice for these applications.

DeWalt Drills

You may be interested in
Bosch GSS280AE
€ 707.60Each (Exc. Vat)