DeWALT DEW4206 115mm Corded Angle Grinder, UK Plug

RS Stock No.: 841-2243Brand: DeWALTManufacturers Part No.: DWE4206-GB
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Dewalt

Grinder Type

Angle Grinder

Disc Size

115mm

Speed

11000rpm

Corded/Cordless

Corded

Voltage Rating

240V

Brushed/Brushless Motor

Brushed

Wattage

1010W

Weight

2.1kg

Plug Type

Type G - British 3-pin

Length

285mm

Model Number

DEW4206

Country of Origin

China

Product details

DeWalt 900W Low Profile 115 mm Angle Grinder (DEW4206)

The DEW4206 angle grinder from DeWalt is an excellent handheld power tool that can be used to cut, polish and remove a range of materials. The DEW4206 corded angle grinder features a low profile design, making it perfect for working in environments where space is limited. This grinder offers a range of safety features such as a dust ejection system to protect the motor, fully leaded stator windings and pop off brushes, which all help to prolong life and keep the angle grinder in excellent working condition. The DEW4206 angle grinder also features a durable anti-vibration handle that helps enhance comfort and control, allowing you to work effortlessly within a range of applications.

Features & Benefits

• Available in 240V and 110V
• Compact design that is ideal for working in confined spaces
• Anti-lock flange
• Soft start and anti-vibration handle to enhance comfort and control
• Dust ejection system that prevents debris build up in the motor
• No-volt release switch that must be reset upon start up to prevent injury from the angle grinder starting unintentionally

Applications

Angle Grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stones or metal via various discs that can be securely attached. Small compact size & versatile grinders are ideal for working in tight spaces and can be one-hand operated. With their small size and lightweight construction, they operate at high RPMs. Large and heavy-duty grinders offer more precision when it comes to cutting and is equipped with more powerful motors, although they tend to be heavier and bulkier so must be two-hand operated. Depending on the application required, angle grinders are available as either corded or cordless. Corded are ideal for when a constant power supply is needed whereas cordless grinders are battery operated making them ideal for working on the go. Angle grinders are tools designed for and used by professionals such as:

• Builders
• Plumbers
• Electricians
• Roof installers
• Carpenters
• Mechanics
• Engineers

What is included

• DeWalt 900W low profile corded angle grinder
• Protective keyless guard
• Inner and outer disc flange
• Spanner
• Multi-position, anti-vibration side handle

DeWalt Grinders, Saws & Routers

All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.

What is the voltage rating?

The DeWalt DEW4206 is available in either 240V (8412243) or 110V (8412246).

DeWalt Grinders, Saws & Routers

All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.

You may be interested in
Stock information temporarily unavailable.

€ 150.00

€ 150.00 Each (Exc. Vat)

€ 183.00

€ 183.00 Each (inc. VAT)

DeWALT DEW4206 115mm Corded Angle Grinder, UK Plug

€ 150.00

€ 150.00 Each (Exc. Vat)

€ 183.00

€ 183.00 Each (inc. VAT)

DeWALT DEW4206 115mm Corded Angle Grinder, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dewalt

Grinder Type

Angle Grinder

Disc Size

115mm

Speed

11000rpm

Corded/Cordless

Corded

Voltage Rating

240V

Brushed/Brushless Motor

Brushed

Wattage

1010W

Weight

2.1kg

Plug Type

Type G - British 3-pin

Length

285mm

Model Number

DEW4206

Country of Origin

China

Product details

DeWalt 900W Low Profile 115 mm Angle Grinder (DEW4206)

The DEW4206 angle grinder from DeWalt is an excellent handheld power tool that can be used to cut, polish and remove a range of materials. The DEW4206 corded angle grinder features a low profile design, making it perfect for working in environments where space is limited. This grinder offers a range of safety features such as a dust ejection system to protect the motor, fully leaded stator windings and pop off brushes, which all help to prolong life and keep the angle grinder in excellent working condition. The DEW4206 angle grinder also features a durable anti-vibration handle that helps enhance comfort and control, allowing you to work effortlessly within a range of applications.

Features & Benefits

• Available in 240V and 110V
• Compact design that is ideal for working in confined spaces
• Anti-lock flange
• Soft start and anti-vibration handle to enhance comfort and control
• Dust ejection system that prevents debris build up in the motor
• No-volt release switch that must be reset upon start up to prevent injury from the angle grinder starting unintentionally

Applications

Angle Grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stones or metal via various discs that can be securely attached. Small compact size & versatile grinders are ideal for working in tight spaces and can be one-hand operated. With their small size and lightweight construction, they operate at high RPMs. Large and heavy-duty grinders offer more precision when it comes to cutting and is equipped with more powerful motors, although they tend to be heavier and bulkier so must be two-hand operated. Depending on the application required, angle grinders are available as either corded or cordless. Corded are ideal for when a constant power supply is needed whereas cordless grinders are battery operated making them ideal for working on the go. Angle grinders are tools designed for and used by professionals such as:

• Builders
• Plumbers
• Electricians
• Roof installers
• Carpenters
• Mechanics
• Engineers

What is included

• DeWalt 900W low profile corded angle grinder
• Protective keyless guard
• Inner and outer disc flange
• Spanner
• Multi-position, anti-vibration side handle

DeWalt Grinders, Saws & Routers

All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.

What is the voltage rating?

The DeWalt DEW4206 is available in either 240V (8412243) or 110V (8412246).

DeWalt Grinders, Saws & Routers

All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.

You may be interested in