DeWALT Jointer Black/Grey Steel Toe Capped Men's Safety Shoes, UK 8, EU 42

RS Stock No.: 728-6977Brand: DeWALTManufacturers Part No.: DWF-50070-130 8
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dewalt

Series

Jointer

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Type

Trainer

Colour

Black/Grey

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Chemical, Heat, Oil, Penetration, Petrol

Midsole Type

Steel

Upper Material

Leather, Mesh

Sole Material

Rubber

Anti-Slip

Yes

Stock information temporarily unavailable.

Price on Asking

DeWALT Jointer Black/Grey Steel Toe Capped Men's Safety Shoes, UK 8, EU 42

Price on Asking

DeWALT Jointer Black/Grey Steel Toe Capped Men's Safety Shoes, UK 8, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Series

Jointer

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Type

Trainer

Colour

Black/Grey

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Chemical, Heat, Oil, Penetration, Petrol

Midsole Type

Steel

Upper Material

Leather, Mesh

Sole Material

Rubber

Anti-Slip

Yes