DeWALT Jointer Black/Grey Steel Toe Capped Men's Safety Shoes, UK 9, EU 43

RS Stock No.: 728-6986Brand: DeWALTManufacturers Part No.: DWF-50070-130 9
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dewalt

Series

Jointer

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Type

Trainer

Colour

Black/Grey

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Chemical, Heat, Oil, Penetration, Petrol

Midsole Type

Steel

Upper Material

Leather, Mesh

Sole Material

Rubber

Anti-Slip

Yes

Product details

Jointer Safety Trainers

Grey black leather mesh upper with scuff trim
Anti bacterial insole with dual density seat region for shock absorption
200 Joule steel toe cap
Steel mid sole for under foot protection
EVA rubber sole
resistant to 300ºC
Chemical resistant sole, Oil resistant sole, Anti static

Standards

CE EN ISO 20345

DeWALT Safety Footwear

Stock information temporarily unavailable.

Price on Asking

DeWALT Jointer Black/Grey Steel Toe Capped Men's Safety Shoes, UK 9, EU 43

Price on Asking

DeWALT Jointer Black/Grey Steel Toe Capped Men's Safety Shoes, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Series

Jointer

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Type

Trainer

Colour

Black/Grey

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Chemical, Heat, Oil, Penetration, Petrol

Midsole Type

Steel

Upper Material

Leather, Mesh

Sole Material

Rubber

Anti-Slip

Yes

Product details

Jointer Safety Trainers

Grey black leather mesh upper with scuff trim
Anti bacterial insole with dual density seat region for shock absorption
200 Joule steel toe cap
Steel mid sole for under foot protection
EVA rubber sole
resistant to 300ºC
Chemical resistant sole, Oil resistant sole, Anti static

Standards

CE EN ISO 20345

DeWALT Safety Footwear