VWD,beacon,flashing,xenon,base
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DG ControlsSupply Voltage
24 V dc
Light Effect
Flashing
Lens Colour
Clear
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
DC
Base Diameter
79mm
Height
102mm
Minimum Temperature
-40°C
Maximum Temperature
+55°C
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
VWD,beacon,flashing,xenon,base
1
P.O.A.
VWD,beacon,flashing,xenon,base
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DG ControlsSupply Voltage
24 V dc
Light Effect
Flashing
Lens Colour
Clear
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
DC
Base Diameter
79mm
Height
102mm
Minimum Temperature
-40°C
Maximum Temperature
+55°C