2 base high dome xenon beacon,12Vac/dc

RS Stock No.: 626-999Brand: DG ControlsManufacturers Part No.: XFE/UC/12/DH/RS
View all in Beacons

Technical Document

Specifications

Supply Voltage

12 V ac/dc

Light Effect

Flashing

Lens Colour

Clear

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC, DC

Base Diameter

146mm

Height

194mm

Minimum Temperature

-40°C

Maximum Temperature

+55°C

You may be interested in
Stock information temporarily unavailable.

Price on Asking

2 base high dome xenon beacon,12Vac/dc

Price on Asking

2 base high dome xenon beacon,12Vac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

12 V ac/dc

Light Effect

Flashing

Lens Colour

Clear

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC, DC

Base Diameter

146mm

Height

194mm

Minimum Temperature

-40°C

Maximum Temperature

+55°C

You may be interested in