Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DG ControlsSupply Voltage
24 V ac/dc
Light Effect
Flashing
Lens Colour
Clear
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
AC, DC
Base Diameter
146mm
Height
194mm
Minimum Temperature
-40°C
Maximum Temperature
+55°C
Toote üksikasjad
High Dome, High Energy Xenon
All have ABS bases
P.O.A.
VWD,beacon,base assembly,xenon
1
P.O.A.
VWD,beacon,base assembly,xenon
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DG ControlsSupply Voltage
24 V ac/dc
Light Effect
Flashing
Lens Colour
Clear
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
AC, DC
Base Diameter
146mm
Height
194mm
Minimum Temperature
-40°C
Maximum Temperature
+55°C
Toote üksikasjad
High Dome, High Energy Xenon
All have ABS bases