Dialight 555-2301F, Green Right Angle PCB LED Indicator, Through Hole 3 V

RS tootekood: 171-1332Bränd: DialightTootja Part nr.: 555-2301F
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

LED Colours

Green

LED Colour(s)

Green

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

3 V

Number of Pins

2

Viewing Angle

40 °

Dominant Wavelength

565 nm

LED Orientation

Right Angle

Dimensions

6.22 x 2.54 x 6.35mm

Length

6.22mm

Width

2.54mm

Height

6.35mm

Intensity

1mcd

Päritoluriik

Mexico

Toote üksikasjad

Dialight 555-2 Series LED CBI® Circuit Board Indicators

The 555-2xxx series, from Dialight, are PCB LED indicators from their CBI® circuit board indicator family. They contain one 2mm (T-3/4) LED in a black plastic housing. The housing positions the LED at a right angle to the PCB. The 555-2xxx is available in general purpose and integral resistor LED options.

PCB LED Indicators, Dialight

Lao andmed ajutiselt ei ole saadaval.

€ 115,00

€ 1,15 tk (pakis 100) (ilma käibemaksuta)

€ 142,60

€ 1,426 tk (pakis 100) (koos käibemaksuga)

Dialight 555-2301F, Green Right Angle PCB LED Indicator, Through Hole 3 V

€ 115,00

€ 1,15 tk (pakis 100) (ilma käibemaksuta)

€ 142,60

€ 1,426 tk (pakis 100) (koos käibemaksuga)

Dialight 555-2301F, Green Right Angle PCB LED Indicator, Through Hole 3 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

LED Colours

Green

LED Colour(s)

Green

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

3 V

Number of Pins

2

Viewing Angle

40 °

Dominant Wavelength

565 nm

LED Orientation

Right Angle

Dimensions

6.22 x 2.54 x 6.35mm

Length

6.22mm

Width

2.54mm

Height

6.35mm

Intensity

1mcd

Päritoluriik

Mexico

Toote üksikasjad

Dialight 555-2 Series LED CBI® Circuit Board Indicators

The 555-2xxx series, from Dialight, are PCB LED indicators from their CBI® circuit board indicator family. They contain one 2mm (T-3/4) LED in a black plastic housing. The housing positions the LED at a right angle to the PCB. The 555-2xxx is available in general purpose and integral resistor LED options.

PCB LED Indicators, Dialight