Dickies Black Cotton Long Sleeve T-Shirt, UK- S, EUR- S

RS Stock No.: 326-768Brand: DickiesManufacturers Part No.: DK0WL450BLK1
brand-logo
View all in T-Shirts

Technical Document

Specifications

Brand

Dickies

Colour

Black

Size EUR

S

Style

T-Shirt

Fitting

Regular Fit

Material

Cotton

Hi-Vis

No

Sleeve Type

Long

Size UK

S

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 53.00

€ 53.00 Each (Exc. Vat)

€ 64.66

€ 64.66 Each (inc. VAT)

Dickies Black Cotton Long Sleeve T-Shirt, UK- S, EUR- S

€ 53.00

€ 53.00 Each (Exc. Vat)

€ 64.66

€ 64.66 Each (inc. VAT)

Dickies Black Cotton Long Sleeve T-Shirt, UK- S, EUR- S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dickies

Colour

Black

Size EUR

S

Style

T-Shirt

Fitting

Regular Fit

Material

Cotton

Hi-Vis

No

Sleeve Type

Long

Size UK

S

Country of Origin

Mexico