Dickies Everyday Black Trousers 38in W 31in L

RS Stock No.: 188-1789Brand: DickiesManufacturers Part No.: ED24/7R BK 38
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Dickies

Colour

Black

Leg Length

31in

Style

Trousers

Waist Size Imperial

38in

Series

Everyday

Knee Pad Pocket

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 32.10

€ 32.10 Each (Exc. Vat)

€ 39.16

€ 39.16 Each (inc. VAT)

Dickies Everyday Black Trousers 38in W 31in L

€ 32.10

€ 32.10 Each (Exc. Vat)

€ 39.16

€ 39.16 Each (inc. VAT)

Dickies Everyday Black Trousers 38in W 31in L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 32.10
5 - 9€ 31.30
10+€ 29.30
You may be interested in

Technical Document

Specifications

Brand

Dickies

Colour

Black

Leg Length

31in

Style

Trousers

Waist Size Imperial

38in

Series

Everyday

Knee Pad Pocket

Yes

Country of Origin

China

You may be interested in