Dickies Storm II Grey Steel Toe Capped Safety Boots, UK 6, EU 40

RS Stock No.: 146-3892Brand: DickiesManufacturers Part No.: FA23385S GY Sz6
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dickies

Series

Storm II

Shoe Size EU

40

Shoe Size UK

6

Colour

Grey

Safety Toe Type

Steel

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Resistant To

Anti-Penetration

Additional Safety Features

P

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Mesh, Suede

Midsole Type

Steel

Country of Origin

China

Stock information temporarily unavailable.

€ 59.50

€ 59.50 1 Pair (Exc. Vat)

€ 72.59

€ 72.59 1 Pair (inc. VAT)

Dickies Storm II Grey Steel Toe Capped Safety Boots, UK 6, EU 40

€ 59.50

€ 59.50 1 Pair (Exc. Vat)

€ 72.59

€ 72.59 1 Pair (inc. VAT)

Dickies Storm II Grey Steel Toe Capped Safety Boots, UK 6, EU 40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 59.50
5 - 9€ 58.00
10+€ 54.50

Technical Document

Specifications

Brand

Dickies

Series

Storm II

Shoe Size EU

40

Shoe Size UK

6

Colour

Grey

Safety Toe Type

Steel

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Resistant To

Anti-Penetration

Additional Safety Features

P

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Mesh, Suede

Midsole Type

Steel

Country of Origin

China