Technical Document
Specifications
Brand
DickiesSeries
Cameron
Shoe Size EU
42
Shoe Size UK
8
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Anti-Slip
Yes
Slip Resistance Rating
SRC
€ 117.00
€ 117.00 1 Pair (Exc. Vat)
€ 142.74
€ 142.74 1 Pair (inc. VAT)
1
€ 117.00
€ 117.00 1 Pair (Exc. Vat)
€ 142.74
€ 142.74 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 117.00 |
5 - 9 | € 114.00 |
10+ | € 107.00 |
Technical Document
Specifications
Brand
DickiesSeries
Cameron
Shoe Size EU
42
Shoe Size UK
8
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Anti-Slip
Yes
Slip Resistance Rating
SRC