Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DickiesSeries
Ohio
Gender
Women
Shoe Size EU
37
Shoe Size UK
4
Colour
Black/Pink
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
No
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
No
Resistant To
Heat
Safety Rating EN ISO 20345
SB
Upper Material
Mesh, Microfibre
Anti-Slip
Yes
Slip Resistance Rating
SRA
Päritoluriik
China
Toote üksikasjad
Ohio Women Safety Trainers
Ohio Women Safety Trainers offer top quality protection and comfort. Features include steel toe-caps, dual density EVA/ Rubber, padded collar and tongue for maximum protection whilst the soles resist fuel and oil. These trainers are completely free of leather or animal products, making this the safety footwear of choice for vegans.
Standards
EN ISO 20345: 2004 SB
€ 49,70
€ 49,70 1 Paari (ilma käibemaksuta)
€ 61,63
€ 61,63 1 Paari (koos käibemaksuga)
1
€ 49,70
€ 49,70 1 Paari (ilma käibemaksuta)
€ 61,63
€ 61,63 1 Paari (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 49,70 |
5 - 9 | € 48,50 |
10+ | € 47,20 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DickiesSeries
Ohio
Gender
Women
Shoe Size EU
37
Shoe Size UK
4
Colour
Black/Pink
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
No
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
No
Resistant To
Heat
Safety Rating EN ISO 20345
SB
Upper Material
Mesh, Microfibre
Anti-Slip
Yes
Slip Resistance Rating
SRA
Päritoluriik
China
Toote üksikasjad
Ohio Women Safety Trainers
Ohio Women Safety Trainers offer top quality protection and comfort. Features include steel toe-caps, dual density EVA/ Rubber, padded collar and tongue for maximum protection whilst the soles resist fuel and oil. These trainers are completely free of leather or animal products, making this the safety footwear of choice for vegans.
Standards
EN ISO 20345: 2004 SB