Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DickiesSize
M
Colour
Navy
Material Properties
Breathable, Waterproof
Gender
Men
Outer Material
PUR Coated Nylon
Lining Material
Fleece, Nylon
Hooded
No
Toote üksikasjad
Delaware Jacket
Made from 100% nylon Taslan with a PU milky coating. Lining is 260gsm microfleece and 100% nylon.
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Dickies Navy, Breathable, Waterproof Jacket, M
1
P.O.A.
Dickies Navy, Breathable, Waterproof Jacket, M
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DickiesSize
M
Colour
Navy
Material Properties
Breathable, Waterproof
Gender
Men
Outer Material
PUR Coated Nylon
Lining Material
Fleece, Nylon
Hooded
No
Toote üksikasjad
Delaware Jacket
Made from 100% nylon Taslan with a PU milky coating. Lining is 260gsm microfleece and 100% nylon.