Technical Document
Specifications
Brand
DickiesClothing Type
Work Fleece
Gender
Men
Colour
Blue
Material
Polyester
Hooded
No
Pockets
External
Series
Oakfield
Size
M
Country of Origin
China
€ 26.20
€ 26.20 Each (Exc. Vat)
€ 32.49
€ 32.49 Each (inc. VAT)
Dickies Oakfield Blue Polyester Men's Work Fleece M
1
€ 26.20
€ 26.20 Each (Exc. Vat)
€ 32.49
€ 32.49 Each (inc. VAT)
Dickies Oakfield Blue Polyester Men's Work Fleece M
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 26.20 |
5 - 9 | € 25.50 |
10+ | € 24.90 |
Technical Document
Specifications
Brand
DickiesClothing Type
Work Fleece
Gender
Men
Colour
Blue
Material
Polyester
Hooded
No
Pockets
External
Series
Oakfield
Size
M
Country of Origin
China