Technical Document
Specifications
Product details
JTAG-SMT2 SMT Programming Module
The JTAG-SMT2 surface-mount programming module allows high-speed programming of Xilinx FPGA devices from a host PC. Users can solder the module directly onto a target board like any other component. Note: The JTAG-SMT2-NC part (RS 134-6473) does not have a USB connector fitted.
Features
Compatible with all Xilinx tools
Compatible with IEEE 1149.7-2009 Class T0 - Class T4 (includes 2-Wire JTAG)
On-board ADP123AUJZ 300mA voltage regulator
Separate Vref drives JTAG/SPI signal voltages
Vref can be any voltage between +1.8V and +5V
USB 2.0 HS port drives JTAG/SPI bus at up to 30Mbit/sec
JTAG/SPI frequency settable by user
PC connector: MicroUSB (JTAG-SMT2 only)
GPIO pin allows processor reset of Xilinx Zynq platform
RS Product Codes
134-6434 JTAG-SMT2 SMT Module
134-6473 JTAG-SMT2-NC SMT Module (without USB connector)
€ 70.50
€ 70.50 Each (Exc. Vat)
€ 86.01
€ 86.01 Each (inc. VAT)
1
€ 70.50
€ 70.50 Each (Exc. Vat)
€ 86.01
€ 86.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 70.50 |
5 - 9 | € 67.00 |
10+ | € 62.50 |
Technical Document
Specifications
Product details
JTAG-SMT2 SMT Programming Module
The JTAG-SMT2 surface-mount programming module allows high-speed programming of Xilinx FPGA devices from a host PC. Users can solder the module directly onto a target board like any other component. Note: The JTAG-SMT2-NC part (RS 134-6473) does not have a USB connector fitted.
Features
Compatible with all Xilinx tools
Compatible with IEEE 1149.7-2009 Class T0 - Class T4 (includes 2-Wire JTAG)
On-board ADP123AUJZ 300mA voltage regulator
Separate Vref drives JTAG/SPI signal voltages
Vref can be any voltage between +1.8V and +5V
USB 2.0 HS port drives JTAG/SPI bus at up to 30Mbit/sec
JTAG/SPI frequency settable by user
PC connector: MicroUSB (JTAG-SMT2 only)
GPIO pin allows processor reset of Xilinx Zynq platform
RS Product Codes
134-6434 JTAG-SMT2 SMT Module
134-6473 JTAG-SMT2-NC SMT Module (without USB connector)