Digilent USB-DIO24H/37 Data Acquisition, 24 Channel(s), USB, 32 bit

RS Stock No.: 278-2753Brand: DigilentManufacturers Part No.: 6069-410-055
brand-logo
View all in Data Acquisition

Technical Document

Specifications

Number Of Input Channels

24

Resolution

32 bit

Connectivity

USB

Model Number p

USB-DIO24H/37

Model Number (p)

USB-DIO24H/37

Distrelec Product Id

30368543

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 158.40

€ 158.40 Each (Exc. Vat)

€ 193.25

€ 193.25 Each (inc. VAT)

Digilent USB-DIO24H/37 Data Acquisition, 24 Channel(s), USB, 32 bit

€ 158.40

€ 158.40 Each (Exc. Vat)

€ 193.25

€ 193.25 Each (inc. VAT)

Digilent USB-DIO24H/37 Data Acquisition, 24 Channel(s), USB, 32 bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Input Channels

24

Resolution

32 bit

Connectivity

USB

Model Number p

USB-DIO24H/37

Model Number (p)

USB-DIO24H/37

Distrelec Product Id

30368543

Country of Origin

Hungary