Technical Document
Specifications
Brand
DigitronBest Accuracy
±0.15% + 0.0105 bar + 1 Digit
Number of Pressure Ports
2
Maximum Pressure Measurement
7bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Differential
Leak Testing
Yes
Minimum/Maximum Recordings
Yes
Model Number p
2000P
Data Logging
Yes
IP Rating
IP67
Battery Type
AA
Display Type
LCD
Overpressure Maximum
10bar
Weight
180g
Width
67mm
Length
155mm
Dimensions
155 x 67 x 40mm
Minimum Operating Temperature
-10°C
Height
40mm
Maximum Operating Temperature
+50°C
Country of Origin
United Kingdom
Product details
Digitron 2000P Series - Manometers
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DigitronBest Accuracy
±0.15% + 0.0105 bar + 1 Digit
Number of Pressure Ports
2
Maximum Pressure Measurement
7bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Differential
Leak Testing
Yes
Minimum/Maximum Recordings
Yes
Model Number p
2000P
Data Logging
Yes
IP Rating
IP67
Battery Type
AA
Display Type
LCD
Overpressure Maximum
10bar
Weight
180g
Width
67mm
Length
155mm
Dimensions
155 x 67 x 40mm
Minimum Operating Temperature
-10°C
Height
40mm
Maximum Operating Temperature
+50°C
Country of Origin
United Kingdom
Product details