Digitron P200HIS Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 2bar

RS tootekood: 375-6065Bränd: DigitronTootja Part nr.: P200HIS
brand-logo
Kuva kõik kategoorias Manometers

Tehnilised dokumendid

Spetsifikatsioonid:

Best Accuracy

±0.2 %

Number of Pressure Ports

2

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Differential

Model Number p

P200HIS

Intrinsically Safe

Yes

IP Rating

IP64

Battery Type

9V

Display Type

LCD

Overpressure Maximum

4000mbar

Weight

250g

Maximum Operating Temperature

+40°C

Dimensions

140 x 70 x 26mm

Minimum Operating Temperature

0°C

Height

26mm

Width

70mm

Length

140mm

Päritoluriik

United Kingdom

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Digitron P200HIS Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 2bar

Kalibreeringu tüüp

P.O.A.

Digitron P200HIS Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 2bar
Lao andmed ajutiselt ei ole saadaval.

Kalibreeringu tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Best Accuracy

±0.2 %

Number of Pressure Ports

2

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Differential

Model Number p

P200HIS

Intrinsically Safe

Yes

IP Rating

IP64

Battery Type

9V

Display Type

LCD

Overpressure Maximum

4000mbar

Weight

250g

Maximum Operating Temperature

+40°C

Dimensions

140 x 70 x 26mm

Minimum Operating Temperature

0°C

Height

26mm

Width

70mm

Length

140mm

Päritoluriik

United Kingdom