Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DigitronBest Accuracy
±0.3 %
Number of Pressure Ports
2
Maximum Pressure Measurement
1000mbar
Minimum Pressure Measurement
0mbar
Pressure Port Type
Differential
Model Number p
P200MIS
Intrinsically Safe
Yes
IP Rating
IP64
Battery Type
9V
Display Type
LCD
Overpressure Maximum
2000mbar
Weight
250g
Width
70mm
Length
140mm
Dimensions
140 x 70 x 26mm
Minimum Operating Temperature
0°C
Height
26mm
Maximum Operating Temperature
+40°C
Päritoluriik
United Kingdom
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DigitronBest Accuracy
±0.3 %
Number of Pressure Ports
2
Maximum Pressure Measurement
1000mbar
Minimum Pressure Measurement
0mbar
Pressure Port Type
Differential
Model Number p
P200MIS
Intrinsically Safe
Yes
IP Rating
IP64
Battery Type
9V
Display Type
LCD
Overpressure Maximum
2000mbar
Weight
250g
Width
70mm
Length
140mm
Dimensions
140 x 70 x 26mm
Minimum Operating Temperature
0°C
Height
26mm
Maximum Operating Temperature
+40°C
Päritoluriik
United Kingdom