Dino-Lite AM4113TL-M40-A USB 2.0 Microscope, 1300000 pixel, 5 → 40 Magnification

RS tootekood: 806-5872Bränd: DinoliteTootja Part nr.: AM4113TL-M40-A
brand-logo
Kuva kõik kategoorias Microscopes

Tehnilised dokumendid

Spetsifikatsioonid:

Magnification Power

5 → 40

Frame rate

30fps

Resolution

1300000 pixel

Interface Type

USB 2.0

Dimensions

100 x 320 (Dia.)mm

Diameter

320mm

Length

100mm

Model Number p

AMK-413

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Dino-Lite Pro AM/AD Series

Portable digital microscopes suitable for science, engineering work, study, detailed repair, assembly & quality control,electronic industry, mechanical industry, hobbies and collecting

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Dino-Lite AM4113TL-M40-A USB 2.0 Microscope, 1300000 pixel, 5 → 40 Magnification

P.O.A.

Dino-Lite AM4113TL-M40-A USB 2.0 Microscope, 1300000 pixel, 5 → 40 Magnification
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Magnification Power

5 → 40

Frame rate

30fps

Resolution

1300000 pixel

Interface Type

USB 2.0

Dimensions

100 x 320 (Dia.)mm

Diameter

320mm

Length

100mm

Model Number p

AMK-413

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Dino-Lite Pro AM/AD Series

Portable digital microscopes suitable for science, engineering work, study, detailed repair, assembly & quality control,electronic industry, mechanical industry, hobbies and collecting