Diodes Inc Switching Diode, 300mA 100V, 2-Pin SOD-123 1N4148W-13-F

RS Stock No.: 751-2727Brand: DiodesZetexManufacturers Part No.: 1N4148W-13-F
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Diode Configuration

Single

Maximum Forward Current

300mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

100V

Package Type

SOD-123

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Maximum Diode Capacitance

2pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

2.85mm

Width

1.7mm

Height

1.35mm

Dimensions

2.85 x 1.7 x 1.35mm

Country of Origin

China

Product details

Small Signal Switching Diodes, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 14.25

€ 0.057 Each (In a Pack of 250) (Exc. Vat)

€ 17.67

€ 0.071 Each (In a Pack of 250) (inc. VAT)

Diodes Inc Switching Diode, 300mA 100V, 2-Pin SOD-123 1N4148W-13-F
Select packaging type

€ 14.25

€ 0.057 Each (In a Pack of 250) (Exc. Vat)

€ 17.67

€ 0.071 Each (In a Pack of 250) (inc. VAT)

Diodes Inc Switching Diode, 300mA 100V, 2-Pin SOD-123 1N4148W-13-F
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
250 - 1000€ 0.057€ 14.25
1250 - 2250€ 0.044€ 11.00
2500 - 9750€ 0.039€ 9.75
10000 - 19750€ 0.033€ 8.25
20000+€ 0.026€ 6.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Maximum Forward Current

300mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

100V

Package Type

SOD-123

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Maximum Diode Capacitance

2pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

2.85mm

Width

1.7mm

Height

1.35mm

Dimensions

2.85 x 1.7 x 1.35mm

Country of Origin

China

Product details

Small Signal Switching Diodes, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more