Diodes Inc 100V 250mA, Rectifier Diode, 2-Pin SOD-323F 1N4148WSF-7

RS tootekood: 168-9593Bränd: DiodesZetexTootja Part nr.: 1N4148WSF-7
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Mounting Type

Surface Mount

Package Type

SOD-323F

Maximum Continuous Forward Current

250mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

4A

Päritoluriik

China

Toote üksikasjad

Small Signal Switching Diodes, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Diodes Inc Switching Diode, 150mA 75V, 2-Pin SOD-323 1N4148WS-7-F
€ 0,038tk (pakis 200) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 90,00

€ 0,03 tk (rullis 3000) (ilma käibemaksuta)

€ 111,60

€ 0,037 tk (rullis 3000) (koos käibemaksuga)

Diodes Inc 100V 250mA, Rectifier Diode, 2-Pin SOD-323F 1N4148WSF-7

€ 90,00

€ 0,03 tk (rullis 3000) (ilma käibemaksuta)

€ 111,60

€ 0,037 tk (rullis 3000) (koos käibemaksuga)

Diodes Inc 100V 250mA, Rectifier Diode, 2-Pin SOD-323F 1N4148WSF-7
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Diodes Inc Switching Diode, 150mA 75V, 2-Pin SOD-323 1N4148WS-7-F
€ 0,038tk (pakis 200) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Mounting Type

Surface Mount

Package Type

SOD-323F

Maximum Continuous Forward Current

250mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

4A

Päritoluriik

China

Toote üksikasjad

Small Signal Switching Diodes, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Diodes Inc Switching Diode, 150mA 75V, 2-Pin SOD-323 1N4148WS-7-F
€ 0,038tk (pakis 200) (ilma käibemaksuta)