DiodesZetex AL8116W6-7 LED Driver IC, 56 V 30mA 6-Pin SOT-26

RS tootekood: 213-9018Bränd: DiodesZetexTootja Part nr.: AL8116W6-7
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Current

30mA

Input Voltage

56 V

Dimming Operation

Potentiometer

Maximum Output Power

200mW

Application

Dimmable LED Power Supply

Package Type

SOT-26

Number of Pins

6

Maximum Output Voltage

60V

Minimum Output Voltage

-0.3V

Current Rating

30mA

Power Dissipation

200mW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 969,00

€ 0,323 tk (rullis 3000) (ilma käibemaksuta)

€ 1 201,56

€ 0,401 tk (rullis 3000) (koos käibemaksuga)

DiodesZetex AL8116W6-7 LED Driver IC, 56 V 30mA 6-Pin SOT-26

€ 969,00

€ 0,323 tk (rullis 3000) (ilma käibemaksuta)

€ 1 201,56

€ 0,401 tk (rullis 3000) (koos käibemaksuga)

DiodesZetex AL8116W6-7 LED Driver IC, 56 V 30mA 6-Pin SOT-26
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Current

30mA

Input Voltage

56 V

Dimming Operation

Potentiometer

Maximum Output Power

200mW

Application

Dimmable LED Power Supply

Package Type

SOT-26

Number of Pins

6

Maximum Output Voltage

60V

Minimum Output Voltage

-0.3V

Current Rating

30mA

Power Dissipation

200mW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more