DiodesZetex AP2126K-ADJTRG1, 1 Low Noise LDO, Regulator, 1.25 → 5.5 V 5-Pin, SOT-23

RS tootekood: 828-7359PBränd: DiodesZetexTootja Part nr.: AP2126K-ADJTRG1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Regulator Type

Low Noise LDO

Output Voltage

1.25 → 5.5 V

Number of Outputs

1

Line Regulation

0.06 %/V

Load Regulation

0.6 %/A

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

90µA

Package Type

SOT-23

Pin Count

5

Reference Voltage

1.25V

Output Type

Adjustable

Dimensions

3.02 x 1.7 x 1.3mm

Maximum Input Voltage

6 V

Height

1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

3 V

Maximum Operating Temperature

+85 °C

Width

1.7mm

Length

3.02mm

Toote üksikasjad

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 50,00

tk (rullis) (ilma käibemaksuta)

€ 61,00

tk (rullis) (koos käibemaksuga)

DiodesZetex AP2126K-ADJTRG1, 1 Low Noise LDO, Regulator, 1.25 → 5.5 V 5-Pin, SOT-23
Valige pakendi tüüp

€ 50,00

tk (rullis) (ilma käibemaksuta)

€ 61,00

tk (rullis) (koos käibemaksuga)

DiodesZetex AP2126K-ADJTRG1, 1 Low Noise LDO, Regulator, 1.25 → 5.5 V 5-Pin, SOT-23
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Regulator Type

Low Noise LDO

Output Voltage

1.25 → 5.5 V

Number of Outputs

1

Line Regulation

0.06 %/V

Load Regulation

0.6 %/A

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

90µA

Package Type

SOT-23

Pin Count

5

Reference Voltage

1.25V

Output Type

Adjustable

Dimensions

3.02 x 1.7 x 1.3mm

Maximum Input Voltage

6 V

Height

1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

3 V

Maximum Operating Temperature

+85 °C

Width

1.7mm

Length

3.02mm

Toote üksikasjad

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more