DiodesZetex AP3105NAKTR-G1, PWM Controller, 25 V, 70 kHz 6-Pin, SOT-23

RS Stock No.: 828-7441Brand: DiodesZetexManufacturers Part No.: AP3105NAKTR-G1
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

70 kHz

Start-up Supply Current

20µA

Maximum Source Current

110µA

Maximum Supply Current

2 mA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

3.1 x 1.7 x 1.3mm

Length

3.1mm

Width

1.7mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

25 V

Minimum Operating Supply Voltage

10 V

Product details

Offline PWM Controllers, Diodes Inc

AC-DC Converters, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.05

€ 0.202 Each (In a Pack of 25) (Exc. Vat)

€ 6.26

€ 0.25 Each (In a Pack of 25) (inc. VAT)

DiodesZetex AP3105NAKTR-G1, PWM Controller, 25 V, 70 kHz 6-Pin, SOT-23
Select packaging type

€ 5.05

€ 0.202 Each (In a Pack of 25) (Exc. Vat)

€ 6.26

€ 0.25 Each (In a Pack of 25) (inc. VAT)

DiodesZetex AP3105NAKTR-G1, PWM Controller, 25 V, 70 kHz 6-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

70 kHz

Start-up Supply Current

20µA

Maximum Source Current

110µA

Maximum Supply Current

2 mA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

3.1 x 1.7 x 1.3mm

Length

3.1mm

Width

1.7mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

25 V

Minimum Operating Supply Voltage

10 V

Product details

Offline PWM Controllers, Diodes Inc

AC-DC Converters, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more