DiodesZetex AP3417AKTR-G1, 1-Channel, Step Down Buck Converter, Adjustable 5-Pin, SOT-23

RS tootekood: 828-7454Bränd: DiodesZetexTootja Part nr.: AP3417AKTR-G1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Minimum Output Voltage

0.6 V

Maximum Output Voltage

5.5 V

Minimum Input Voltage

2.5 V

Maximum Input Voltage

5.5 V

Maximum Output Current

1A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1.68 MHz

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

3.02mm

Height

1.3mm

Width

1.7mm

Dimensions

3.02 x 1.7 x 1.3mm

Toote üksikasjad

Step-Down Switching Regulators, Diodes Inc

From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.

Switching Voltage Regulators, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 9,60

€ 0,384 tk (pakis 25) (ilma käibemaksuta)

€ 11,71

€ 0,468 tk (pakis 25) (koos käibemaksuga)

DiodesZetex AP3417AKTR-G1, 1-Channel, Step Down Buck Converter, Adjustable 5-Pin, SOT-23
Valige pakendi tüüp

€ 9,60

€ 0,384 tk (pakis 25) (ilma käibemaksuta)

€ 11,71

€ 0,468 tk (pakis 25) (koos käibemaksuga)

DiodesZetex AP3417AKTR-G1, 1-Channel, Step Down Buck Converter, Adjustable 5-Pin, SOT-23
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
25 - 125€ 0,384€ 9,60
150 - 725€ 0,328€ 8,20
750 - 1475€ 0,271€ 6,78
1500+€ 0,215€ 5,38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Minimum Output Voltage

0.6 V

Maximum Output Voltage

5.5 V

Minimum Input Voltage

2.5 V

Maximum Input Voltage

5.5 V

Maximum Output Current

1A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1.68 MHz

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

3.02mm

Height

1.3mm

Width

1.7mm

Dimensions

3.02 x 1.7 x 1.3mm

Toote üksikasjad

Step-Down Switching Regulators, Diodes Inc

From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.

Switching Voltage Regulators, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada