Diodes Inc AP3781S-13 20 kHz 8-Pin, SOIC

RS Stock No.: 213-9025Brand: DiodesZetexManufacturers Part No.: AP3781S-13
brand-logo
View all in Voltage Controllers

Technical Document

Specifications

Number of Outputs

1

Width

3.9mm

Maximum Switching Frequency

20 kHz

Mounting Type

Surface Mount

Package Type

SO

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 716.00

€ 0.179 Each (On a Reel of 4000) (Exc. Vat)

€ 887.84

€ 0.222 Each (On a Reel of 4000) (inc. VAT)

Diodes Inc AP3781S-13 20 kHz 8-Pin, SOIC

€ 716.00

€ 0.179 Each (On a Reel of 4000) (Exc. Vat)

€ 887.84

€ 0.222 Each (On a Reel of 4000) (inc. VAT)

Diodes Inc AP3781S-13 20 kHz 8-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Outputs

1

Width

3.9mm

Maximum Switching Frequency

20 kHz

Mounting Type

Surface Mount

Package Type

SO

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more