DiodesZetex AP7215-33YG-13, 1 Linear Voltage, Voltage Regulator 600mA, 3.3 V 3-Pin, SOT-89

RS tootekood: 751-3033PBränd: DiodesZetexTootja Part nr.: AP7215-33YG-13
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Output Current

600mA

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

±0.2 %/V

Load Regulation

50 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

80µA

Package Type

SOT-89

Pin Count

3

Output Type

Fixed

Dimensions

4.6 x 1.6 x 4.25mm

Minimum Operating Temperature

-40 °C

Height

4.25mm

Minimum Input Voltage

3.3 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Length

4.6mm

Width

1.6mm

Päritoluriik

China

Toote üksikasjad

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 37,75

tk (rullis) (ilma käibemaksuta)

€ 46,05

tk (rullis) (koos käibemaksuga)

DiodesZetex AP7215-33YG-13, 1 Linear Voltage, Voltage Regulator 600mA, 3.3 V 3-Pin, SOT-89
Valige pakendi tüüp

€ 37,75

tk (rullis) (ilma käibemaksuta)

€ 46,05

tk (rullis) (koos käibemaksuga)

DiodesZetex AP7215-33YG-13, 1 Linear Voltage, Voltage Regulator 600mA, 3.3 V 3-Pin, SOT-89
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Output Current

600mA

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

±0.2 %/V

Load Regulation

50 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

80µA

Package Type

SOT-89

Pin Count

3

Output Type

Fixed

Dimensions

4.6 x 1.6 x 4.25mm

Minimum Operating Temperature

-40 °C

Height

4.25mm

Minimum Input Voltage

3.3 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Length

4.6mm

Width

1.6mm

Päritoluriik

China

Toote üksikasjad

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada