DiodesZetex AP7381-33V-A, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3.3 V 3-Pin, TO-92
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DiodesZetexRegulator Type
Low Dropout Voltage
Maximum Output Current
150mA
Number of Outputs
1
Output Voltage
3.3 V
Line Regulation
0.05 %/V
Load Regulation
0.5 V
Mounting Type
Through Hole
Polarity
Positive
Quiescent Current
2.5µA
Package Type
TO-92
Pin Count
3
Output Type
Fixed
Dimensions
4.8 x 3.8 x 4.7mm
Maximum Input Voltage
40 V
Height
4.7mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
3.3 V
Maximum Operating Temperature
+125 °C
Width
3.8mm
Length
4.8mm
Päritoluriik
China
€ 16,05
€ 0,321 tk (pakis 50) (ilma käibemaksuta)
€ 19,90
€ 0,398 tk (pakis 50) (koos käibemaksuga)
Standard
50
€ 16,05
€ 0,321 tk (pakis 50) (ilma käibemaksuta)
€ 19,90
€ 0,398 tk (pakis 50) (koos käibemaksuga)
Standard
50
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
50 - 50 | € 0,321 | € 16,05 |
100 - 450 | € 0,241 | € 12,05 |
500 - 950 | € 0,214 | € 10,70 |
1000 - 1450 | € 0,184 | € 9,20 |
1500+ | € 0,166 | € 8,30 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DiodesZetexRegulator Type
Low Dropout Voltage
Maximum Output Current
150mA
Number of Outputs
1
Output Voltage
3.3 V
Line Regulation
0.05 %/V
Load Regulation
0.5 V
Mounting Type
Through Hole
Polarity
Positive
Quiescent Current
2.5µA
Package Type
TO-92
Pin Count
3
Output Type
Fixed
Dimensions
4.8 x 3.8 x 4.7mm
Maximum Input Voltage
40 V
Height
4.7mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
3.3 V
Maximum Operating Temperature
+125 °C
Width
3.8mm
Length
4.8mm
Päritoluriik
China