DiodesZetex AZ1117CH-1.8TRG1, 1 Low Dropout Voltage, Voltage Regulator 800mA, 1.8 V 3+Tab-Pin, SOT-223

RS tootekood: 170-8931Bränd: DiodesZetexTootja Part nr.: AZ1117CH-1.8TRG1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Regulator Type

Low Dropout Voltage

Maximum Output Current

800mA

Output Voltage

1.8 V

Number of Outputs

1

Line Regulation

10 mV

Accuracy

±1%

Load Regulation

15 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

6mA

Package Type

SOT-223

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.7 x 3.7 x 1.7mm

Height

1.7mm

Maximum Input Voltage

15 V

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+125 °C

Length

6.7mm

Width

3.7mm

Päritoluriik

China

Toote üksikasjad

LDO (Low Dropout) Linear Voltage Regulators, 1.8V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 312,00

€ 0,078 tk (rullis 4000) (ilma käibemaksuta)

€ 386,88

€ 0,097 tk (rullis 4000) (koos käibemaksuga)

DiodesZetex AZ1117CH-1.8TRG1, 1 Low Dropout Voltage, Voltage Regulator 800mA, 1.8 V 3+Tab-Pin, SOT-223

€ 312,00

€ 0,078 tk (rullis 4000) (ilma käibemaksuta)

€ 386,88

€ 0,097 tk (rullis 4000) (koos käibemaksuga)

DiodesZetex AZ1117CH-1.8TRG1, 1 Low Dropout Voltage, Voltage Regulator 800mA, 1.8 V 3+Tab-Pin, SOT-223
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Regulator Type

Low Dropout Voltage

Maximum Output Current

800mA

Output Voltage

1.8 V

Number of Outputs

1

Line Regulation

10 mV

Accuracy

±1%

Load Regulation

15 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

6mA

Package Type

SOT-223

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.7 x 3.7 x 1.7mm

Height

1.7mm

Maximum Input Voltage

15 V

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+125 °C

Length

6.7mm

Width

3.7mm

Päritoluriik

China

Toote üksikasjad

LDO (Low Dropout) Linear Voltage Regulators, 1.8V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more