Diodes Inc Dual, 15V Zener Diode, Common Anode 5% 300 mW SMT 3-Pin SOT-23

RS Stock No.: 166-0418Brand: DiodesZetexManufacturers Part No.: AZ23C15-7-F
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Common Anode

Nominal Zener Voltage

15V

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

30Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3 x 1.4 x 1.1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

0.08%/°C

Country of Origin

China

Product details

Zener Diodes 300mW, AZ23C Series, Diodes Inc

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 177.00

€ 0.059 Each (On a Reel of 3000) (Exc. Vat)

€ 215.94

€ 0.072 Each (On a Reel of 3000) (inc. VAT)

Diodes Inc Dual, 15V Zener Diode, Common Anode 5% 300 mW SMT 3-Pin SOT-23

€ 177.00

€ 0.059 Each (On a Reel of 3000) (Exc. Vat)

€ 215.94

€ 0.072 Each (On a Reel of 3000) (inc. VAT)

Diodes Inc Dual, 15V Zener Diode, Common Anode 5% 300 mW SMT 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Common Anode

Nominal Zener Voltage

15V

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

30Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3 x 1.4 x 1.1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

0.08%/°C

Country of Origin

China

Product details

Zener Diodes 300mW, AZ23C Series, Diodes Inc

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more